Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVC74BQ,115

DigiKey Part Number
1727-6798-2-ND - Tape & Reel (TR)
1727-6798-1-ND - Cut Tape (CT)
1727-6798-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74ALVC74BQ,115
Description
IC FF D-TYPE DBL 1-BIT 14-DHVQFN
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
425 MHz
Max Propagation Delay @ V, Max CL
3.8ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Iq)
10 µA
Input Capacitance
3.5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-DHVQFN (2.5x3)
Package / Case
14-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 775
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
105,75300 Kč57,53 Kč
255,13200 Kč128,30 Kč
1004,43480 Kč443,48 Kč
2504,10300 Kč1 025,75 Kč
5003,90310 Kč1 951,55 Kč
1 0003,73848 Kč3 738,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,53550 Kč10 606,50 Kč
6 0003,43608 Kč20 616,48 Kč
9 0003,38632 Kč30 476,88 Kč
15 0003,33115 Kč49 967,25 Kč
21 0003,29893 Kč69 277,53 Kč
30 0003,26794 Kč98 038,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč