
74ALVC541PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74ALVC541PW-Q100JTR-ND - Tape & Reel (TR) 1727-74ALVC541PW-Q100JCT-ND - Cut Tape (CT) 1727-74ALVC541PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVC541PW-Q100J |
Description | IC BUFF NON-INVERT 3.6V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,33000 Kč | 18,33 Kč |
| 10 | 12,97700 Kč | 129,77 Kč |
| 50 | 10,85660 Kč | 542,83 Kč |
| 100 | 10,20050 Kč | 1 020,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,37499 Kč | 20 937,48 Kč |
| 5 000 | 8,15536 Kč | 40 776,80 Kč |
| Unit Price without VAT: | 18,33000 Kč |
|---|---|
| Unit Price with VAT: | 22,17930 Kč |

