
74ALVC541PW,118 | |
|---|---|
DigiKey Part Number | 1727-6564-2-ND - Tape & Reel (TR) 1727-6564-1-ND - Cut Tape (CT) 1727-6564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVC541PW,118 |
Description | IC BUFF NON-INVERT 3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,04000 Kč | 16,04 Kč |
| 10 | 11,39400 Kč | 113,94 Kč |
| 50 | 9,49440 Kč | 474,72 Kč |
| 100 | 8,90690 Kč | 890,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,28142 Kč | 18 203,55 Kč |
| 5 000 | 7,08566 Kč | 35 428,30 Kč |
| Unit Price without VAT: | 16,04000 Kč |
|---|---|
| Unit Price with VAT: | 19,40840 Kč |


