
74ALVC16244DGG,118 | |
|---|---|
DigiKey Part Number | 1727-5934-2-ND - Tape & Reel (TR) 1727-5934-1-ND - Cut Tape (CT) 1727-5934-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVC16244DGG,118 |
Description | IC BUFF 1.2V/3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 4 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ALVC162244T | onsemi | 2 390 | 74ALVC162244TFS-ND | 38,22000 Kč | Similar |
| 74ALVC162244TX | onsemi | 21 | 74ALVC162244TXCT-ND | 55,85000 Kč | Similar |
| 74ALVC16244MTDX | onsemi | 117 | 74ALVC16244MTDXCT-ND | 40,32000 Kč | Similar |
| 74ALVCH16244DTR | onsemi | 17 500 | 74ALVCH16244DTROS-ND | 7,97924 Kč | Similar |
| SN74ALVC16244ADGGR | Texas Instruments | 6 014 | 296-5123-1-ND | 57,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 16,52500 Kč | 165,25 Kč |
| 25 | 14,93360 Kč | 373,34 Kč |
| 100 | 13,17830 Kč | 1 317,83 Kč |
| 250 | 12,34096 Kč | 3 085,24 Kč |
| 500 | 11,90292 Kč | 5 951,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,07949 Kč | 22 158,98 Kč |
| 4 000 | 10,79822 Kč | 43 192,88 Kč |
| 6 000 | 10,65743 Kč | 63 944,58 Kč |
| 10 000 | 10,50135 Kč | 105 013,50 Kč |
| 14 000 | 10,41009 Kč | 145 741,26 Kč |
| 20 000 | 10,32242 Kč | 206 448,40 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |

