
74ALVC125PW,118 | |
|---|---|
DigiKey Part Number | 1727-74ALVC125PW,118TR-ND - Tape & Reel (TR) 1727-74ALVC125PW,118CT-ND - Cut Tape (CT) 1727-74ALVC125PW,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVC125PW,118 |
Description | IC BUFF NON-INVERT 3.6V 14-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,42000 Kč | 10,42 Kč |
| 10 | 7,24900 Kč | 72,49 Kč |
| 50 | 5,96980 Kč | 298,49 Kč |
| 100 | 5,57830 Kč | 557,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,48753 Kč | 11 218,82 Kč |
| 5 000 | 4,35622 Kč | 21 781,10 Kč |
| Unit Price without VAT: | 10,42000 Kč |
|---|---|
| Unit Price with VAT: | 12,60820 Kč |


