
74ALVC125BQ,115 | |
---|---|
DigiKey Part Number | 1727-74ALVC125BQ,115TR-ND - Tape & Reel (TR) 1727-74ALVC125BQ,115CT-ND - Cut Tape (CT) 1727-74ALVC125BQ,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVC125BQ,115 |
Description | IC BUFF NON-INVERT 3.6V 14DHVQFN |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,50000 Kč | 12,50 Kč |
10 | 8,68600 Kč | 86,86 Kč |
50 | 7,19460 Kč | 359,73 Kč |
100 | 6,73230 Kč | 673,23 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 5,40802 Kč | 16 224,06 Kč |
6 000 | 5,26152 Kč | 31 569,12 Kč |
Unit Price without VAT: | 12,50000 Kč |
---|---|
Unit Price with VAT: | 15,12500 Kč |