
74ALVC125BQ,115 | |
|---|---|
DigiKey Part Number | 1727-74ALVC125BQ,115TR-ND - Tape & Reel (TR) 1727-74ALVC125BQ,115CT-ND - Cut Tape (CT) 1727-74ALVC125BQ,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVC125BQ,115 |
Description | IC BUFF 1.65V/3.6V 14-DHVQFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-VFQFN Exposed Pad |
Number of Elements 4 | Supplier Device Package 14-DHVQFN (2.5x3) |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 7,01300 Kč | 70,13 Kč |
| 25 | 6,25760 Kč | 156,44 Kč |
| 100 | 5,43010 Kč | 543,01 Kč |
| 250 | 5,03532 Kč | 1 258,83 Kč |
| 500 | 4,79804 Kč | 2 399,02 Kč |
| 1 000 | 4,63279 Kč | 4 632,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,36128 Kč | 13 083,84 Kč |
| 6 000 | 4,24317 Kč | 25 459,02 Kč |
| 9 000 | 4,18399 Kč | 37 655,91 Kč |
| 15 000 | 4,11841 Kč | 61 776,15 Kč |
| 21 000 | 4,08011 Kč | 85 682,31 Kč |
| 30 000 | 4,04326 Kč | 121 297,80 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

