
74AHCV244APWJ | |
|---|---|
DigiKey Part Number | 1727-74AHCV244APWJTR-ND - Tape & Reel (TR) 1727-74AHCV244APWJCT-ND - Cut Tape (CT) 1727-74AHCV244APWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCV244APWJ |
Description | IC BUFF 1.8V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 16mA, 16mA |
Series | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,75300 Kč | 57,53 Kč |
| 25 | 5,11520 Kč | 127,88 Kč |
| 100 | 4,42220 Kč | 442,22 Kč |
| 250 | 4,09124 Kč | 1 022,81 Kč |
| 500 | 3,89218 Kč | 1 946,09 Kč |
| 1 000 | 3,72840 Kč | 3 728,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,49970 Kč | 8 749,25 Kč |
| 5 000 | 3,39664 Kč | 16 983,20 Kč |
| 7 500 | 3,34507 Kč | 25 088,03 Kč |
| 12 500 | 3,28788 Kč | 41 098,50 Kč |
| 17 500 | 3,25446 Kč | 56 953,05 Kč |
| 25 000 | 3,22234 Kč | 80 558,50 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

