Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCV244APWJ

DigiKey Part Number
1727-74AHCV244APWJTR-ND - Tape & Reel (TR)
1727-74AHCV244APWJCT-ND - Cut Tape (CT)
1727-74AHCV244APWJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCV244APWJ
Description
IC BUFF 1.8V/5.5V 20-TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
16mA, 16mA
Series
Voltage - Supply
1.8V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
20-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 358
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
105,75300 Kč57,53 Kč
255,11520 Kč127,88 Kč
1004,42220 Kč442,22 Kč
2504,09124 Kč1 022,81 Kč
5003,89218 Kč1 946,09 Kč
1 0003,72840 Kč3 728,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,49970 Kč8 749,25 Kč
5 0003,39664 Kč16 983,20 Kč
7 5003,34507 Kč25 088,03 Kč
12 5003,28788 Kč41 098,50 Kč
17 5003,25446 Kč56 953,05 Kč
25 0003,22234 Kč80 558,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč