
74AHCV14APWJ | |
|---|---|
DigiKey Part Number | 1727-74AHCV14APWJTR-ND - Tape & Reel (TR) 1727-74AHCV14APWJCT-ND - Cut Tape (CT) 1727-74AHCV14APWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCV14APWJ |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger Input 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger Input | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Quiescent (Max) | 50 mA | |
Current - Output High, Low | 16mA, 16mA | |
Input Logic Level - Low | 0.1V ~ 0.44V | |
Input Logic Level - High | 3.94V ~ 4.5V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,36000 Kč | 33,60 Kč |
| 25 | 2,97320 Kč | 74,33 Kč |
| 100 | 2,54290 Kč | 254,29 Kč |
| 250 | 2,33748 Kč | 584,37 Kč |
| 500 | 2,21360 Kč | 1 106,80 Kč |
| 1 000 | 2,11156 Kč | 2 111,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,00380 Kč | 5 009,50 Kč |
| 5 000 | 1,93883 Kč | 9 694,15 Kč |
| 7 500 | 1,90631 Kč | 14 297,32 Kč |
| 12 500 | 1,87027 Kč | 23 378,38 Kč |
| 17 500 | 1,84920 Kč | 32 361,00 Kč |
| 25 000 | 1,82894 Kč | 45 723,50 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |


