
74AHCT86PW,118 | |
|---|---|
DigiKey Part Number | 1727-6555-2-ND - Tape & Reel (TR) 1727-6555-1-ND - Cut Tape (CT) 1727-6555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT86PW,118 |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 8.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 Kč | 5,89 Kč |
| 10 | 4,06300 Kč | 40,63 Kč |
| 25 | 3,60360 Kč | 90,09 Kč |
| 100 | 3,09650 Kč | 309,65 Kč |
| 250 | 2,85268 Kč | 713,17 Kč |
| 500 | 2,70576 Kč | 1 352,88 Kč |
| 1 000 | 2,58473 Kč | 2 584,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,45712 Kč | 6 142,80 Kč |
| 5 000 | 2,38021 Kč | 11 901,05 Kč |
| 7 500 | 2,34169 Kč | 17 562,67 Kč |
| 12 500 | 2,29900 Kč | 28 737,50 Kč |
| 17 500 | 2,27404 Kč | 39 795,70 Kč |
| 25 000 | 2,25005 Kč | 56 251,25 Kč |
| 62 500 | 2,19837 Kč | 137 398,12 Kč |
| Unit Price without VAT: | 5,89000 Kč |
|---|---|
| Unit Price with VAT: | 7,12690 Kč |




