
74AHCT594D-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-7874-2-ND - Tape & Reel (TR) 1727-7874-1-ND - Cut Tape (CT) 1727-7874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT594D-Q100,11 |
Description | IC SHFT REG PUSH-PULL 8BIT 16-SO |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,84000 Kč | 12,84 Kč |
| 10 | 8,98800 Kč | 89,88 Kč |
| 50 | 7,44740 Kč | 372,37 Kč |
| 100 | 6,97180 Kč | 697,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,64957 Kč | 14 123,92 Kč |
| Unit Price without VAT: | 12,84000 Kč |
|---|---|
| Unit Price with VAT: | 15,53640 Kč |

