
74AHCT574D,118 | |
|---|---|
DigiKey Part Number | 1727-6549-2-ND - Tape & Reel (TR) 1727-6549-1-ND - Cut Tape (CT) 1727-6549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT574D,118 |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 115 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,30700 Kč | 73,07 Kč |
| 25 | 6,52600 Kč | 163,15 Kč |
| 100 | 5,66950 Kč | 566,95 Kč |
| 250 | 5,26040 Kč | 1 315,10 Kč |
| 500 | 5,01390 Kč | 2 506,95 Kč |
| 1 000 | 4,85117 Kč | 4 851,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,64413 Kč | 9 288,26 Kč |
| 4 000 | 4,50675 Kč | 18 027,00 Kč |
| 6 000 | 4,43793 Kč | 26 627,58 Kč |
| 10 000 | 4,36171 Kč | 43 617,10 Kč |
| 14 000 | 4,31716 Kč | 60 440,24 Kč |
| 20 000 | 4,27429 Kč | 85 485,80 Kč |
| 50 000 | 4,18205 Kč | 209 102,50 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

