
74AHCT3G14DP-Q100H | |
|---|---|
DigiKey Part Number | 1727-74AHCT3G14DP-Q100HTR-ND - Tape & Reel (TR) 1727-74AHCT3G14DP-Q100HCT-ND - Cut Tape (CT) 1727-74AHCT3G14DP-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT3G14DP-Q100H |
Description | IC INVERT SCHMITT 3CH 3IN 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Schmitt Trigger 8-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 0.6V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 8.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 3 | Qualification AEC-Q100 |
Number of Inputs 3 | Mounting Type Surface Mount |
Features Schmitt Trigger | Supplier Device Package 8-TSSOP |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Quiescent (Max) 1 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC7WT14DP,125 | Rochester Electronics, LLC | 54 000 | 2156-XC7WT14DP,125-ND | 0,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,35700 Kč | 83,57 Kč |
| 25 | 7,47520 Kč | 186,88 Kč |
| 100 | 6,50940 Kč | 650,94 Kč |
| 250 | 6,04912 Kč | 1 512,28 Kč |
| 500 | 5,77194 Kč | 2 885,97 Kč |
| 1 000 | 5,62221 Kč | 5 622,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,26182 Kč | 15 785,46 Kč |
| 6 000 | 5,12393 Kč | 30 743,58 Kč |
| 9 000 | 5,05485 Kč | 45 493,65 Kč |
| 15 000 | 4,97835 Kč | 74 675,25 Kč |
| 21 000 | 4,93362 Kč | 103 606,02 Kč |
| 30 000 | 4,89063 Kč | 146 718,90 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

