8-VFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT3G14DC,125

DigiKey Part Number
1727-74AHCT3G14DC,125TR-ND - Tape & Reel (TR)
1727-74AHCT3G14DC,125CT-ND - Cut Tape (CT)
1727-74AHCT3G14DC,125DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT3G14DC,125
Description
IC INVERT SCHMITT 3CH 3IN 8VSSOP
Customer Reference
Detailed Description
Inverter IC 3 Channel Schmitt Trigger 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
Schmitt Trigger
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 0.6V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
8.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 219
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,84000 Kč12,84 Kč
108,94600 Kč89,46 Kč
507,40540 Kč370,27 Kč
1006,93180 Kč693,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,44506 Kč13 335,18 Kč
6 0004,32016 Kč25 920,96 Kč
Manufacturers Standard Package
Unit Price without VAT:12,84000 Kč
Unit Price with VAT:15,53640 Kč