
74AHCT257PW,118 | |
|---|---|
DigiKey Part Number | 1727-6543-2-ND - Tape & Reel (TR) 1727-6543-1-ND - Cut Tape (CT) 1727-6543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT257PW,118 |
Description | IC MULTIPLEXER 4 X 2:1 16-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,83721 Kč | 9 593,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 Kč | 10,74 Kč |
| 10 | 7,43100 Kč | 74,31 Kč |
| 50 | 6,13820 Kč | 306,91 Kč |
| 100 | 5,73400 Kč | 573,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,61000 Kč | 10,61 Kč |
| 10 | 7,34500 Kč | 73,45 Kč |
| 50 | 6,06700 Kč | 303,35 Kč |
| 100 | 5,66760 Kč | 566,76 Kč |
| Unit Price without VAT: | 10,61000 Kč |
|---|---|
| Unit Price with VAT: | 12,83810 Kč |

