
74AHCT245APWJ | |
|---|---|
DigiKey Part Number | 1727-74AHCT245APWJTR-ND - Tape & Reel (TR) 1727-74AHCT245APWJCT-ND - Cut Tape (CT) 1727-74AHCT245APWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT245APWJ |
Description | IC TXRX NON-INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,92100 Kč | 59,21 Kč |
| 25 | 5,28320 Kč | 132,08 Kč |
| 100 | 4,56920 Kč | 456,92 Kč |
| 250 | 4,22900 Kč | 1 057,25 Kč |
| 500 | 4,02448 Kč | 2 012,24 Kč |
| 1 000 | 3,85586 Kč | 3 855,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,49970 Kč | 8 749,25 Kč |
| 5 000 | 3,39664 Kč | 16 983,20 Kč |
| 7 500 | 3,34507 Kč | 25 088,03 Kč |
| 12 500 | 3,28788 Kč | 41 098,50 Kč |
| 17 500 | 3,25446 Kč | 56 953,05 Kč |
| 25 000 | 3,22234 Kč | 80 558,50 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

