20-VFQFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT244BQ-Q100,1

DigiKey Part Number
1727-7868-2-ND - Tape & Reel (TR)
1727-7868-1-ND - Cut Tape (CT)
1727-7868-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT244BQ-Q100,1
Description
IC BUFF NON-INVERT 5.5V 20DHVQFN
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-DHVQFN (4.5x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Marketplace Stock: 35 313 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,40000 Kč10,40 Kč
107,30300 Kč73,03 Kč
506,01700 Kč300,85 Kč
1005,61970 Kč561,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,48480 Kč13 454,40 Kč
Manufacturers Standard Package
Unit Price without VAT:10,40000 Kč
Unit Price with VAT:12,58400 Kč

Other Suppliers on DigiKey

35 313In Stock
Ships from Rochester Electronics, LLC