


74AHCT1G32GW,125 | |
|---|---|
DigiKey Part Number | 1727-4001-2-ND - Tape & Reel (TR) 1727-4001-1-ND - Cut Tape (CT) 1727-4001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G32GW,125 |
Description | IC GATE OR 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 5-TSSOP |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,97400 Kč | 19,74 Kč |
| 25 | 1,73880 Kč | 43,47 Kč |
| 100 | 1,46780 Kč | 146,78 Kč |
| 250 | 1,33968 Kč | 334,92 Kč |
| 500 | 1,26282 Kč | 631,41 Kč |
| 1 000 | 1,19920 Kč | 1 199,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,12073 Kč | 3 362,19 Kč |
| 6 000 | 1,08231 Kč | 6 493,86 Kč |
| 9 000 | 1,06306 Kč | 9 567,54 Kč |
| 15 000 | 1,04175 Kč | 15 626,25 Kč |
| 21 000 | 1,02930 Kč | 21 615,30 Kč |
| 30 000 | 1,01733 Kč | 30 519,90 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

