SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT1G126GV,125

DigiKey Part Number
1727-6025-2-ND - Tape & Reel (TR)
1727-6025-1-ND - Cut Tape (CT)
1727-6025-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT1G126GV,125
Description
IC BUFFER NON-INVERT 5.5V SC-74A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-74A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SC-74A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 696
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,79000 Kč4,79 Kč
103,18300 Kč31,83 Kč
502,58000 Kč129,00 Kč
1002,39060 Kč239,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,84556 Kč5 536,68 Kč
6 0001,78529 Kč10 711,74 Kč
Manufacturers Standard Package
Unit Price without VAT:4,79000 Kč
Unit Price with VAT:5,79590 Kč