74AHCT138PW-Q100J is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 15 351
Unit Price: 10,08000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 5 542
Unit Price: 37,59000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 1 282
Unit Price: 11,97000 Kč
Datasheet

Similar


onsemi
In Stock: 2 376
Unit Price: 11,97000 Kč
Datasheet

Similar


onsemi
In Stock: 2 450
Unit Price: 7,14000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9 218
Unit Price: 22,89000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,78675 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,13836 Kč
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT138PW-Q100J

DigiKey Part Number
1727-74AHCT138PW-Q100JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHCT138PW-Q100J
Description
IC DECODER/DEMUX 1X3:8 16-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Decoder/Demultiplexer
Mounting Type
Surface Mount
Circuit
1 x 3:8
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Independent Circuits
1
Supplier Device Package
16-TSSOP
Current - Output High, Low
8mA, 8mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHCT138PWRTexas Instruments15 351296-1109-1-ND10,08000 KčDirect
SN74AHCT138MPWREPTexas Instruments5 542296-22540-1-ND37,59000 KčUpgrade
74VHCT138AMTConsemi074VHCT138AMTC-ND0,00000 KčSimilar
74VHCT138AMTCXonsemi1 28274VHCT138AMTCXCT-ND11,97000 KčSimilar
MC74VHC138DTR2Gonsemi2 376MC74VHC138DTR2GOSCT-ND11,97000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,34817 Kč8 370,43 Kč
5 0003,24881 Kč16 244,05 Kč
7 5003,19909 Kč23 993,17 Kč
12 5003,14396 Kč39 299,50 Kč
17 5003,11174 Kč54 455,45 Kč
25 0003,08076 Kč77 019,00 Kč
62 5003,01407 Kč188 379,38 Kč
Manufacturers Standard Package
Unit Price without VAT:3,34817 Kč
Unit Price with VAT:4,05129 Kč