
74AHCT132PW,118 | |
|---|---|
DigiKey Part Number | 1727-8372-2-ND - Tape & Reel (TR) 1727-8372-1-ND - Cut Tape (CT) 1727-8372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT132PW,118 |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 0.6V |
Series | Input Logic Level - High 1.9V ~ 2.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 8ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,71700 Kč | 37,17 Kč |
| 25 | 3,29240 Kč | 82,31 Kč |
| 100 | 2,82210 Kč | 282,21 Kč |
| 250 | 2,59788 Kč | 649,47 Kč |
| 500 | 2,46222 Kč | 1 231,11 Kč |
| 1 000 | 2,35073 Kč | 2 350,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,23293 Kč | 5 582,32 Kč |
| 5 000 | 2,16183 Kč | 10 809,15 Kč |
| 7 500 | 2,12626 Kč | 15 946,95 Kč |
| 12 500 | 2,08685 Kč | 26 085,62 Kč |
| 17 500 | 2,06382 Kč | 36 116,85 Kč |
| 25 000 | 2,04165 Kč | 51 041,25 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

