
74AHCT123APW,118 | |
|---|---|
DigiKey Part Number | 1727-5929-2-ND - Tape & Reel (TR) 1727-5929-1-ND - Cut Tape (CT) 1727-5929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT123APW,118 |
Description | IC MMV 2-CIR 5-NS 16-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 5 ns 16-TSSOP |
Datasheet | Datasheet |
Category | Propagation Delay 5 ns |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Independent Circuits 2 | Supplier Device Package 16-TSSOP |
Schmitt Trigger Input No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,24200 Kč | 42,42 Kč |
| 25 | 3,75440 Kč | 93,86 Kč |
| 100 | 3,22740 Kč | 322,74 Kč |
| 250 | 2,97584 Kč | 743,96 Kč |
| 500 | 2,82340 Kč | 1 411,70 Kč |
| 1 000 | 2,69824 Kč | 2 698,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,56596 Kč | 6 414,90 Kč |
| 5 000 | 2,48621 Kč | 12 431,05 Kč |
| 7 500 | 2,44629 Kč | 18 347,17 Kč |
| 12 500 | 2,40207 Kč | 30 025,88 Kč |
| 17 500 | 2,37622 Kč | 41 583,85 Kč |
| 25 000 | 2,35136 Kč | 58 784,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

