AND Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT08D,118

DigiKey Part Number
1727-5928-2-ND - Tape & Reel (TR)
1727-5928-1-ND - Cut Tape (CT)
1727-5928-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT08D,118
Description
IC GATE AND 4CH 2-INP 14SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SO
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHCT08S14-13Diodes Incorporated1 24031-74AHCT08S14-13CT-ND5,04000 KčDirect
MC74VHCT08ADR2Gonsemi6 249MC74VHCT08ADR2GOSCT-ND7,35000 KčDirect
SN74AHCT08MDREPTexas Instruments346296-22277-2-ND38,42634 KčUpgrade
CD74HCT08M96Texas Instruments399296-14544-1-ND8,61000 KčSimilar
MC74VHCT08ADR2onsemi5 000MC74VHCT08ADR2-ND2,51976 KčSimilar
In-Stock: 677
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
104,38900 Kč43,89 Kč
253,89720 Kč97,43 Kč
1003,34920 Kč334,92 Kč
2503,08840 Kč772,10 Kč
5002,93174 Kč1 465,87 Kč
1 0002,80239 Kč2 802,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,22386 Kč5 559,65 Kč
5 0002,15305 Kč10 765,25 Kč
7 5002,11761 Kč15 882,08 Kč
12 5002,07832 Kč25 979,00 Kč
17 5002,05534 Kč35 968,45 Kč
25 0002,03326 Kč50 831,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč