
74AHCT08BQ,115 | |
|---|---|
DigiKey Part Number | 1727-6780-2-ND - Tape & Reel (TR) 1727-6780-1-ND - Cut Tape (CT) 1727-6780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT08BQ,115 |
Description | IC GATE AND 4CH 2-INP 14DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-DHVQFN (2.5x3) |
Number of Inputs 2 | Package / Case 14-VFQFN Exposed Pad |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT08BQAR | Texas Instruments | 2 780 | 296-SN74AHCT08BQARCT-ND | 9,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,85100 Kč | 48,51 Kč |
| 25 | 4,31720 Kč | 107,93 Kč |
| 100 | 3,71870 Kč | 371,87 Kč |
| 250 | 3,43360 Kč | 858,40 Kč |
| 500 | 3,26182 Kč | 1 630,91 Kč |
| 1 000 | 3,12030 Kč | 3 120,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,60319 Kč | 7 809,57 Kč |
| 6 000 | 2,52603 Kč | 15 156,18 Kč |
| 9 000 | 2,48735 Kč | 22 386,15 Kč |
| 15 000 | 2,44453 Kč | 36 667,95 Kč |
| 21 000 | 2,41950 Kč | 50 809,50 Kč |
| 30 000 | 2,39541 Kč | 71 862,30 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

