Similar

74AHC594BQ-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-7854-2-ND - Tape & Reel (TR) 1727-7854-1-ND - Cut Tape (CT) 1727-7854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC594BQ-Q100,11 |
Description | IC SR PUSH-PULL 8BIT 16-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Function Serial to Parallel, Serial |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Shift Register | Mounting Type Surface Mount |
Output Type Push-Pull | Package / Case 16-VFQFN Exposed Pad |
Number of Elements 1 | Supplier Device Package 16-DHVQFN (2.5x3.5) |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC594QWBQBRQ1 | Texas Instruments | 3 000 | 296-SN74AHC594QWBQBRQ1CT-ND | 17,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,41200 Kč | 74,12 Kč |
| 25 | 6,61840 Kč | 165,46 Kč |
| 100 | 5,74930 Kč | 574,93 Kč |
| 250 | 5,33600 Kč | 1 334,00 Kč |
| 500 | 5,08656 Kč | 2 543,28 Kč |
| 1 000 | 4,92508 Kč | 4 925,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,62782 Kč | 13 883,46 Kč |
| 6 000 | 4,50376 Kč | 27 022,56 Kč |
| 9 000 | 4,44164 Kč | 39 974,76 Kč |
| 15 000 | 4,37278 Kč | 65 591,70 Kč |
| 21 000 | 4,33254 Kč | 90 983,34 Kč |
| 30 000 | 4,29385 Kč | 128 815,50 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |


