
74AHC2G125DC-Q100H | |
|---|---|
DigiKey Part Number | 1727-74AHC2G125DC-Q100HTR-ND - Tape & Reel (TR) 1727-74AHC2G125DC-Q100HCT-ND - Cut Tape (CT) 1727-74AHC2G125DC-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC2G125DC-Q100H |
Description | IC BUFF 2V/5.5V 8-VSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Bits per Element 1 | Supplier Device Package 8-VSSOP |
Output Type 3-State | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,23100 Kč | 82,31 Kč |
| 25 | 7,35760 Kč | 183,94 Kč |
| 100 | 6,40650 Kč | 640,65 Kč |
| 250 | 5,95420 Kč | 1 488,55 Kč |
| 500 | 5,68038 Kč | 2 840,19 Kč |
| 1 000 | 5,52898 Kč | 5 528,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,49903 Kč | 13 497,09 Kč |
| 6 000 | 4,37780 Kč | 26 266,80 Kč |
| 9 000 | 4,31710 Kč | 38 853,90 Kč |
| 15 000 | 4,24983 Kč | 63 747,45 Kč |
| 21 000 | 4,21053 Kč | 88 421,13 Kč |
| 30 000 | 4,17270 Kč | 125 181,00 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

