
74AHC245PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74AHC245PW-Q100JTR-ND - Tape & Reel (TR) 1727-74AHC245PW-Q100JCT-ND - Cut Tape (CT) 1727-74AHC245PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC245PW-Q100J |
Description | IC TXRX 2V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Transceiver, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 8 | Supplier Device Package 20-TSSOP |
Output Type 3-State | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,23600 Kč | 62,36 Kč |
| 25 | 5,55200 Kč | 138,80 Kč |
| 100 | 4,80850 Kč | 480,85 Kč |
| 250 | 4,45324 Kč | 1 113,31 Kč |
| 500 | 4,23908 Kč | 2 119,54 Kč |
| 1 000 | 4,06794 Kč | 4 067,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,87682 Kč | 9 692,05 Kč |
| 5 000 | 3,76473 Kč | 18 823,65 Kč |
| 7 500 | 3,70858 Kč | 27 814,35 Kč |
| 12 500 | 3,64636 Kč | 45 579,50 Kč |
| 17 500 | 3,61002 Kč | 63 175,35 Kč |
| 25 000 | 3,57506 Kč | 89 376,50 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |


