


74AHC1G4210GWH | |
|---|---|
DigiKey Part Number | 1727-7628-2-ND - Tape & Reel (TR) 1727-7628-1-ND - Cut Tape (CT) 1727-7628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G4210GWH |
Description | IC DIVIDER 10-BIT 5TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Counter IC Divide-by-1024 1 Element 10 Bit Negative Edge 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC1G4210GWH Models |
Category | Number of Bits per Element 10 |
Manufacturer Nexperia USA Inc. | Trigger Type Negative Edge |
Series | Voltage - Supply 2 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Divide-by-1024 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Direction Up | Supplier Device Package 5-TSSOP |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,98400 Kč | 59,84 Kč |
| 25 | 5,32520 Kč | 133,13 Kč |
| 100 | 4,61120 Kč | 461,12 Kč |
| 250 | 4,26848 Kč | 1 067,12 Kč |
| 500 | 4,06186 Kč | 2 030,93 Kč |
| 1 000 | 3,89177 Kč | 3 891,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,68186 Kč | 11 045,58 Kč |
| 6 000 | 3,57911 Kč | 21 474,66 Kč |
| 9 000 | 3,52764 Kč | 31 748,76 Kč |
| 15 000 | 3,47062 Kč | 52 059,30 Kč |
| 21 000 | 3,43729 Kč | 72 183,09 Kč |
| 30 000 | 3,40524 Kč | 102 157,20 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |



