74AHC1G32GV-Q100,1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 7 643
Unit Price: 0,08000 Kč
Datasheet

Similar


onsemi
In Stock: 9 153
Unit Price: 0,08000 Kč
Datasheet

Similar


onsemi
In Stock: 25 069
Unit Price: 0,08000 Kč
Datasheet
OR Gate IC 1 Channel SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC1G32GV-Q100,1

DigiKey Part Number
1727-74AHC1G32GV-Q100,1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHC1G32GV-Q100,1
Description
IC GATE OR 1CH 2-INP SC74A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel SC-74A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.5V ~ 1.65V
Mfr
Input Logic Level - High
1.5V ~ 3.85V
Series
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
SC-74A
Voltage - Supply
2V ~ 5.5V
Package / Case
SC-74A, SOT-753
Current - Quiescent (Max)
1 µA
Base Product Number
Current - Output High, Low
8mA, 8mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC1G32DTT1Gonsemi0MC74VHC1G32DTT1GOSTR-ND0,00000 KčDirect
MC74VHC1G32DFT1G-Qonsemi7 643488-MC74VHC1G32DFT1G-QCT-ND0,08000 KčSimilar
MC74VHC1G32DFT2Gonsemi9 153MC74VHC1G32DFT2GOSCT-ND0,08000 KčSimilar
MC74VHC1G32DFT2G-Qonsemi25 069488-MC74VHC1G32DFT2G-QCT-ND0,08000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,01735 Kč3 052,05 Kč
6 0000,98194 Kč5 891,64 Kč
9 0000,96418 Kč8 677,62 Kč
15 0000,94450 Kč14 167,50 Kč
21 0000,93302 Kč19 593,42 Kč
30 0000,92196 Kč27 658,80 Kč
75 0000,89816 Kč67 362,00 Kč
150 0000,88382 Kč132 573,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,01735 Kč
Unit Price with VAT:1,23099 Kč