
74AHC1G126GV-Q100H | |
|---|---|
DigiKey Part Number | 1727-74AHC1G126GV-Q100HTR-ND - Tape & Reel (TR) 1727-74AHC1G126GV-Q100HCT-ND - Cut Tape (CT) 1727-74AHC1G126GV-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G126GV-Q100H |
Description | IC BUFF 2V/5.5V SC-74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-74A |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Number of Bits per Element 1 | Supplier Device Package SC-74A |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1G126DBVT1G | onsemi | 22 694 | 488-MC74VHC1G126DBVT1GCT-ND | 2,10000 Kč | Similar |
| MC74VHC1G126DFT1G-Q | onsemi | 5 331 | 488-MC74VHC1G126DFT1G-QCT-ND | 2,10000 Kč | Similar |
| MC74VHC1G126DFT2G-Q | onsemi | 1 671 | 488-MC74VHC1G126DFT2G-QCT-ND | 2,10000 Kč | Similar |
| MC74VHC1GT126DBVT1G-Q | onsemi | 2 770 | 488-MC74VHC1GT126DBVT1G-QCT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,70900 Kč | 27,09 Kč |
| 25 | 2,39360 Kč | 59,84 Kč |
| 100 | 2,03680 Kč | 203,68 Kč |
| 250 | 1,86716 Kč | 466,79 Kč |
| 500 | 1,76510 Kč | 882,55 Kč |
| 1 000 | 1,68068 Kč | 1 680,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,38895 Kč | 4 166,85 Kč |
| 6 000 | 1,34303 Kč | 8 058,18 Kč |
| 9 000 | 1,32005 Kč | 11 880,45 Kč |
| 15 000 | 1,29460 Kč | 19 419,00 Kč |
| 21 000 | 1,27971 Kč | 26 873,91 Kč |
| 30 000 | 1,26540 Kč | 37 962,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

