


74AHC1G07GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-74AHC1G07GW-Q100HTR-ND - Tape & Reel (TR) 1727-74AHC1G07GW-Q100HCT-ND - Cut Tape (CT) 1727-74AHC1G07GW-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G07GW-Q100H |
Description | IC BUFF 2V/5.5V 5-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 5-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low -, 8mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Bits per Element 1 | Supplier Device Package 5-TSSOP |
Output Type Open Drain | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1G07DFT2G | onsemi | 5 520 | MC74VHC1G07DFT2GOSCT-ND | 2,10000 Kč | Direct |
| MC74VHC1G07DFT2G-Q | onsemi | 9 293 | 488-MC74VHC1G07DFT2G-QCT-ND | 2,10000 Kč | Direct |
| MC74VHC1G07DBVT1G-Q | onsemi | 5 785 | 488-MC74VHC1G07DBVT1G-QCT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,84800 Kč | 18,48 Kč |
| 25 | 1,61280 Kč | 40,32 Kč |
| 100 | 1,36490 Kč | 136,49 Kč |
| 250 | 1,24476 Kč | 311,19 Kč |
| 500 | 1,17210 Kč | 586,05 Kč |
| 1 000 | 1,11247 Kč | 1 112,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,91915 Kč | 2 757,45 Kč |
| 6 000 | 0,88661 Kč | 5 319,66 Kč |
| 9 000 | 0,87030 Kč | 7 832,70 Kč |
| 15 000 | 0,85224 Kč | 12 783,60 Kč |
| 21 000 | 0,84167 Kč | 17 675,07 Kč |
| 30 000 | 0,83151 Kč | 24 945,30 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |



