
74AHC1G07GV-Q100H | |
|---|---|
DigiKey Part Number | 1727-2453-2-ND - Tape & Reel (TR) 1727-2453-1-ND - Cut Tape (CT) 1727-2453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G07GV-Q100H |
Description | IC BUFF 2V/5.5V SC-74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-74A |
Datasheet | Datasheet |
Category | Current - Output High, Low -, 8mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Number of Bits per Element 1 | Supplier Device Package SC-74A |
Output Type Open Drain | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,91100 Kč | 19,11 Kč |
| 25 | 1,68000 Kč | 42,00 Kč |
| 100 | 1,41740 Kč | 141,74 Kč |
| 250 | 1,29348 Kč | 323,37 Kč |
| 500 | 1,21872 Kč | 609,36 Kč |
| 1 000 | 1,15720 Kč | 1 157,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,08098 Kč | 3 242,94 Kč |
| 6 000 | 1,04374 Kč | 6 262,44 Kč |
| 9 000 | 1,02505 Kč | 9 225,45 Kč |
| 15 000 | 1,00438 Kč | 15 065,70 Kč |
| 21 000 | 0,99229 Kč | 20 838,09 Kč |
| 30 000 | 0,98066 Kč | 29 419,80 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

