


74AHC1G04GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-8364-2-ND - Tape & Reel (TR) 1727-8364-1-ND - Cut Tape (CT) 1727-8364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G04GW-Q100H |
Description | IC INVERTER 1CH 1-INP 5TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC1G04GW-Q100H Models |
Category | Input Logic Level - Low 0.5V ~ 1.65V |
Mfr | Input Logic Level - High 1.5V ~ 3.85V |
Series | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 5-TSSOP |
Voltage - Supply 2V ~ 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Current - Quiescent (Max) 1 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,80600 Kč | 18,06 Kč |
| 25 | 1,57920 Kč | 39,48 Kč |
| 100 | 1,33340 Kč | 133,34 Kč |
| 250 | 1,21620 Kč | 304,05 Kč |
| 500 | 1,14482 Kč | 572,41 Kč |
| 1 000 | 1,08644 Kč | 1 086,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,87303 Kč | 2 619,09 Kč |
| 6 000 | 0,84185 Kč | 5 051,10 Kč |
| 9 000 | 0,82622 Kč | 7 435,98 Kč |
| 15 000 | 0,80890 Kč | 12 133,50 Kč |
| 21 000 | 0,79878 Kč | 16 774,38 Kč |
| 30 000 | 0,78905 Kč | 23 671,50 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

