
74AHC1G04GV-Q100H | |
|---|---|
DigiKey Part Number | 1727-74AHC1G04GV-Q100HTR-ND - Tape & Reel (TR) 1727-74AHC1G04GV-Q100HCT-ND - Cut Tape (CT) 1727-74AHC1G04GV-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G04GV-Q100H |
Description | IC INVERTER 1CH 1-INP SC74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-74A |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.5V ~ 1.65V |
Mfr | Input Logic Level - High 1.5V ~ 3.85V |
Series | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SC-74A |
Voltage - Supply 2V ~ 5.5V | Package / Case SC-74A, SOT-753 |
Current - Quiescent (Max) 1 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,72200 Kč | 17,22 Kč |
| 25 | 1,50360 Kč | 37,59 Kč |
| 100 | 1,26830 Kč | 126,83 Kč |
| 250 | 1,15488 Kč | 288,72 Kč |
| 500 | 1,08728 Kč | 543,64 Kč |
| 1 000 | 1,03121 Kč | 1 031,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,96220 Kč | 2 886,60 Kč |
| 6 000 | 0,92836 Kč | 5 570,16 Kč |
| 9 000 | 0,91141 Kč | 8 202,69 Kč |
| 15 000 | 0,89264 Kč | 13 389,60 Kč |
| 21 000 | 0,88167 Kč | 18 515,07 Kč |
| 30 000 | 0,87111 Kč | 26 133,30 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |


