
| 74AHC1G04GV,125 | |
|---|---|
| DigiKey Part Number | 1727-4199-2-ND - Tape & Reel (TR) 1727-4199-1-ND - Cut Tape (CT) 1727-4199-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 74AHC1G04GV,125 | 
| Description | IC INVERTER 1CH 1-INP SC74A | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Inverter IC 1 Channel SC-74A | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Logic Type | ||
| Number of Circuits | 1 | |
| Number of Inputs | 1 | |
| Features | - | |
| Voltage - Supply | 2V ~ 5.5V | |
| Current - Quiescent (Max) | 1 µA | |
| Current - Output High, Low | 8mA, 8mA | |
| Input Logic Level - Low | 0.5V ~ 1.65V | |
| Input Logic Level - High | 1.5V ~ 3.85V | |
| Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | SC-74A | |
| Package / Case | SC-74A, SOT-753 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,91000 Kč | 2,91 Kč | 
| 10 | 1,97700 Kč | 19,77 Kč | 
| 50 | 1,57700 Kč | 78,85 Kč | 
| 100 | 1,45230 Kč | 145,23 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 1,09849 Kč | 3 295,47 Kč | 
| 6 000 | 1,05934 Kč | 6 356,04 Kč | 
| Unit Price without VAT: | 2,91000 Kč | 
|---|---|
| Unit Price with VAT: | 3,52110 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic