Shift Shift Register 1 Element 8 Bit 14-DHVQFN (2.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC164BQ,115

DigiKey Part Number
1727-6760-2-ND - Tape & Reel (TR)
1727-6760-1-ND - Cut Tape (CT)
1727-6760-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC164BQ,115
Description
IC SR PUSH-PULL 8BIT 14-DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 14-DHVQFN (2.5x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Nexperia USA Inc.
Function
Serial to Parallel
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
14-VFQFN Exposed Pad
Output Type
Push-Pull
Supplier Device Package
14-DHVQFN (2.5x3)
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC164BQARTexas Instruments2 332296-SN74AHC164BQARCT-ND15,12000 KčSimilar
In-Stock: 159
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
106,65600 Kč66,56 Kč
255,94680 Kč148,67 Kč
1005,15500 Kč515,50 Kč
2504,77748 Kč1 194,37 Kč
5004,55026 Kč2 275,13 Kč
1 0004,38207 Kč4 382,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,65036 Kč10 951,08 Kč
6 0003,54831 Kč21 289,86 Kč
9 0003,49722 Kč31 474,98 Kč
15 0003,44061 Kč51 609,15 Kč
21 0003,40753 Kč71 558,13 Kč
30 0003,37569 Kč101 270,70 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč