Decoder/Demultiplexer 1 x 2:4 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC139PW-Q100J

DigiKey Part Number
1727-74AHC139PW-Q100JTR-ND - Tape & Reel (TR)
1727-74AHC139PW-Q100JCT-ND - Cut Tape (CT)
1727-74AHC139PW-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC139PW-Q100J
Description
IC DECODER/DEMUX 1X2:4 16-TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Decoder/Demultiplexer
Mounting Type
Surface Mount
Circuit
1 x 2:4
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Independent Circuits
2
Supplier Device Package
16-TSSOP
Current - Output High, Low
8mA, 8mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 57 480 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,88000 Kč6,88 Kč
104,73400 Kč47,34 Kč
254,20440 Kč105,11 Kč
1003,62470 Kč362,47 Kč
2503,34524 Kč836,31 Kč
5003,17754 Kč1 588,77 Kč
1 0003,03927 Kč3 039,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,02546 Kč7 563,65 Kč
Manufacturers Standard Package
Unit Price without VAT:6,88000 Kč
Unit Price with VAT:8,32480 Kč

Other Suppliers on DigiKey

57 480In Stock
Ships from Rochester Electronics, LLC