
74AHC132D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74AHC132D-Q100JTR-ND - Tape & Reel (TR) 1727-74AHC132D-Q100JCT-ND - Cut Tape (CT) 1727-74AHC132D-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC132D-Q100J |
Description | IC GATE NAND 4CH 2-INP 14SO |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 9.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 Kč | 8,84 Kč |
| 10 | 6,18900 Kč | 61,89 Kč |
| 25 | 5,52360 Kč | 138,09 Kč |
| 100 | 4,78260 Kč | 478,26 Kč |
| 250 | 4,42976 Kč | 1 107,44 Kč |
| 500 | 4,21674 Kč | 2 108,37 Kč |
| 1 000 | 4,04518 Kč | 4 045,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,97723 Kč | 7 443,07 Kč |
| 5 000 | 2,88705 Kč | 14 435,25 Kč |
| 7 500 | 2,84189 Kč | 21 314,17 Kč |
| 12 500 | 2,79187 Kč | 34 898,38 Kč |
| 17 500 | 2,76263 Kč | 48 346,03 Kč |
| 25 000 | 2,73450 Kč | 68 362,50 Kč |
| 62 500 | 2,67394 Kč | 167 121,25 Kč |
| Unit Price without VAT: | 8,84000 Kč |
|---|---|
| Unit Price with VAT: | 10,69640 Kč |


