
74AHC132BQ,115 | |
|---|---|
DigiKey Part Number | 1727-74AHC132BQ,115TR-ND - Tape & Reel (TR) 1727-74AHC132BQ,115CT-ND - Cut Tape (CT) 1727-74AHC132BQ,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC132BQ,115 |
Description | IC GATE NAND 4CH 2-INP 14DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.9V ~ 1.65V |
Series | Input Logic Level - High 2.2V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 9.7ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-DHVQFN (2.5x3) |
Number of Inputs 2 | Package / Case 14-VFQFN Exposed Pad |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,12400 Kč | 51,24 Kč |
| 25 | 4,56080 Kč | 114,02 Kč |
| 100 | 3,93290 Kč | 393,29 Kč |
| 250 | 3,63432 Kč | 908,58 Kč |
| 500 | 3,45376 Kč | 1 726,88 Kč |
| 1 000 | 3,30530 Kč | 3 305,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,12212 Kč | 9 366,36 Kč |
| 6 000 | 3,03243 Kč | 18 194,58 Kč |
| 9 000 | 2,98750 Kč | 26 887,50 Kč |
| 15 000 | 2,93772 Kč | 44 065,80 Kč |
| 21 000 | 2,90864 Kč | 61 081,44 Kč |
| 30 000 | 2,88067 Kč | 86 420,10 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

