Monostable Multivibrator 5.1 ns 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC123APW,118

DigiKey Part Number
1727-6302-2-ND - Tape & Reel (TR)
1727-6302-1-ND - Cut Tape (CT)
1727-6302-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC123APW,118
Description
IC MMV 2-CIR 5.1-NS 16-TSSOP
Customer Reference
Detailed Description
Monostable Multivibrator 5.1 ns 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
No
Propagation Delay
5.1 ns
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2 V ~ 5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,90600 Kč39,06 Kč
253,46040 Kč86,51 Kč
1002,97120 Kč297,12 Kč
2502,73560 Kč683,90 Kč
5002,59368 Kč1 296,84 Kč
1 0002,47713 Kč2 477,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,35320 Kč5 883,00 Kč
5 0002,27900 Kč11 395,00 Kč
7 5002,24183 Kč16 813,73 Kč
12 5002,20066 Kč27 508,25 Kč
17 5002,17659 Kč38 090,32 Kč
25 0002,15345 Kč53 836,25 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč