LSF0204PW-Q100J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC04PW,118

DigiKey Part Number
1727-5914-2-ND - Tape & Reel (TR)
1727-5914-1-ND - Cut Tape (CT)
1727-5914-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC04PW,118
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 230
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,85425 Kč7 135,62 Kč
5 0002,76395 Kč13 819,75 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
16,95000 Kč6,95 Kč
104,79900 Kč47,99 Kč
503,91960 Kč195,98 Kč
1003,64590 Kč364,59 Kč
Digi-Reel®
QuantityUnit PriceExt Price
16,87000 Kč6,87 Kč
104,74400 Kč47,44 Kč
503,87400 Kč193,70 Kč
1003,60360 Kč360,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:6,87000 Kč
Unit Price with VAT:8,31270 Kč