
74AHC04PW,118 | |
|---|---|
DigiKey Part Number | 1727-5914-2-ND - Tape & Reel (TR) 1727-5914-1-ND - Cut Tape (CT) 1727-5914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC04PW,118 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,85425 Kč | 7 135,62 Kč |
| 5 000 | 2,76395 Kč | 13 819,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 Kč | 6,95 Kč |
| 10 | 4,79900 Kč | 47,99 Kč |
| 50 | 3,91960 Kč | 195,98 Kč |
| 100 | 3,64590 Kč | 364,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,87000 Kč | 6,87 Kč |
| 10 | 4,74400 Kč | 47,44 Kč |
| 50 | 3,87400 Kč | 193,70 Kč |
| 100 | 3,60360 Kč | 360,36 Kč |
| Unit Price without VAT: | 6,87000 Kč |
|---|---|
| Unit Price with VAT: | 8,31270 Kč |

