
74ABT74D,118 | |
|---|---|
DigiKey Part Number | 1727-6510-2-ND - Tape & Reel (TR) 1727-6510-1-ND - Cut Tape (CT) 1727-6510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ABT74D,118 |
Description | IC FF D-TYPE DOUBLE 1-BIT 14-SO |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 250 MHz | |
Max Propagation Delay @ V, Max CL | 4.2ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 15mA, 20mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 50 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,73000 Kč | 18,73 Kč |
| 10 | 13,49300 Kč | 134,93 Kč |
| 25 | 12,16680 Kč | 304,17 Kč |
| 100 | 10,69340 Kč | 1 069,34 Kč |
| 250 | 9,99200 Kč | 2 498,00 Kč |
| 500 | 9,56890 Kč | 4 784,45 Kč |
| 1 000 | 9,53544 Kč | 9 535,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,70047 Kč | 21 751,17 Kč |
| 5 000 | 8,48222 Kč | 42 411,10 Kč |
| 7 500 | 8,37290 Kč | 62 796,75 Kč |
| 12 500 | 8,25182 Kč | 103 147,75 Kč |
| 17 500 | 8,18105 Kč | 143 168,38 Kč |
| 25 000 | 8,11298 Kč | 202 824,50 Kč |
| Unit Price without VAT: | 18,73000 Kč |
|---|---|
| Unit Price with VAT: | 22,66330 Kč |




