TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2PD601ASL,235

DigiKey Part Number
1727-2PD601ASL,235TR-ND - Tape & Reel (TR)
1727-2PD601ASL,235CT-ND - Cut Tape (CT)
1727-2PD601ASL,235DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2PD601ASL,235
Description
TRANS NPN 50V 0.1A TO-236AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 100 mA 100MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
2PD601ASL,235 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
290 @ 2mA, 10V
Power - Max
250 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 056
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,17000 Kč4,17 Kč
102,54100 Kč25,41 Kč
501,80380 Kč90,19 Kč
1001,56230 Kč156,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,66808 Kč6 680,80 Kč
20 0000,60112 Kč12 022,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4,17000 Kč
Unit Price with VAT:5,04570 Kč