Parametric Equivalent
Similar



2PD601ARW-QX | |
|---|---|
DigiKey Part Number  | 1727-2PD601ARW-QXTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 2PD601ARW-QX  | 
Description  | TRANS NPN 50V 0.1A SOT-323  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | Bipolar (BJT) Transistor NPN 50 V 100 mA 100MHz 200 mW Surface Mount SOT-323  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Transistor Type  | ||
Current - Collector (Ic) (Max)  | 100 mA  | |
Voltage - Collector Emitter Breakdown (Max)  | 50 V  | |
Vce Saturation (Max) @ Ib, Ic  | 250mV @ 10mA, 100mA  | |
Current - Collector Cutoff (Max)  | 10nA (ICBO)  | |
DC Current Gain (hFE) (Min) @ Ic, Vce  | 210 @ 2mA, 10V  | |
Power - Max  | 200 mW  | |
Frequency - Transition  | 100MHz  | |
Operating Temperature  | 150°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SC-70, SOT-323  | |
Supplier Device Package  | SOT-323  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 1,07082 Kč | 3 212,46 Kč | 
| 6 000 | 0,95670 Kč | 5 740,20 Kč | 
| Unit Price without VAT: | 1,07082 Kč | 
|---|---|
| Unit Price with VAT: | 1,29569 Kč | 



