Bipolar (BJT) Transistor NPN 50 V 100 mA 100MHz 250 mW Surface Mount DFN1006B-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2PC4617QMB,315

DigiKey Part Number
1727-2PC4617QMB,315TR-ND - Tape & Reel (TR)
1727-2PC4617QMB,315CT-ND - Cut Tape (CT)
1727-2PC4617QMB,315DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2PC4617QMB,315
Description
TRANS NPN 50V 0.1A DFN1006B-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 100 mA 100MHz 250 mW Surface Mount DFN1006B-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
200mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Power - Max
250 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
3-XFDFN
Supplier Device Package
DFN1006B-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 867
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,20000 Kč42,00 Kč
1002,62270 Kč262,27 Kč
5001,93980 Kč969,90 Kč
1 0001,71869 Kč1 718,69 Kč
2 0001,53233 Kč3 064,66 Kč
5 0001,33006 Kč6 650,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč