
2PC4617QMB,315 | |
|---|---|
DigiKey Part Number | 1727-2PC4617QMB,315TR-ND - Tape & Reel (TR) 1727-2PC4617QMB,315CT-ND - Cut Tape (CT) 1727-2PC4617QMB,315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2PC4617QMB,315 |
Description | TRANS NPN 50V 0.1A DFN1006B-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 100 mA 100MHz 250 mW Surface Mount DFN1006B-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 3-XFDFN | |
Supplier Device Package | DFN1006B-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,20000 Kč | 42,00 Kč |
| 100 | 2,62270 Kč | 262,27 Kč |
| 500 | 1,93980 Kč | 969,90 Kč |
| 1 000 | 1,71869 Kč | 1 718,69 Kč |
| 2 000 | 1,53233 Kč | 3 064,66 Kč |
| 5 000 | 1,33006 Kč | 6 650,30 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

