


2PC4081S,135 | |
|---|---|
DigiKey Part Number | 1727-2PC4081S,135TR-ND - Tape & Reel (TR) 1727-2PC4081S,135CT-ND - Cut Tape (CT) 1727-2PC4081S,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2PC4081S,135 |
Description | TRANS NPN 50V 0.15A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Power - Max 200 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 150 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Supplier Device Package SOT-323 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 1mA, 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,61759 Kč | 6 175,90 Kč |
| 20 000 | 0,55700 Kč | 11 140,00 Kč |
| 30 000 | 0,52611 Kč | 15 783,30 Kč |
| 50 000 | 0,49137 Kč | 24 568,50 Kč |
| 70 000 | 0,47078 Kč | 32 954,60 Kč |
| 100 000 | 0,45077 Kč | 45 077,00 Kč |
| 250 000 | 0,40686 Kč | 101 715,00 Kč |
| 500 000 | 0,38059 Kč | 190 295,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

