Bipolar (BJT) Transistor PNP 45 V 100 mA 80MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2PB709ASW,115

DigiKey Part Number
1727-2PB709ASW,115TR-ND - Tape & Reel (TR)
1727-2PB709ASW,115CT-ND - Cut Tape (CT)
1727-2PB709ASW,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2PB709ASW,115
Description
TRANS PNP 45V 0.1A SOT-323
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 80MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
200 mW
Mfr
Frequency - Transition
80MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
45 V
Package / Case
SC-70, SOT-323
Vce Saturation (Max) @ Ib, Ic
500mV @ 10mA, 100mA
Supplier Device Package
SOT-323
Current - Collector Cutoff (Max)
10nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
290 @ 2mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,82796 Kč2 483,88 Kč
6 0000,73929 Kč4 435,74 Kč
9 0000,69402 Kč6 246,18 Kč
15 0000,64310 Kč9 646,50 Kč
21 0000,61291 Kč12 871,11 Kč
30 0000,58356 Kč17 506,80 Kč
Manufacturers Standard Package
Unit Price without VAT:0,82796 Kč
Unit Price with VAT:1,00183 Kč